Part Details for RK73H2BTTE2100F by KOA Speer Electronics Inc
Overview of RK73H2BTTE2100F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTE2100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTE2100F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 210ohms 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
Part Details for RK73H2BTTE2100F
RK73H2BTTE2100F CAD Models
RK73H2BTTE2100F Part Data Attributes:
|
RK73H2BTTE2100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTE2100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTE2100F
This table gives cross-reference parts and alternative options found for RK73H2BTTE2100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTE2100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-13210R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTE2100F vs RC1206FR-13210R |
NMCT1206FG210R | RESISTOR, 0.25W, 1%, 100ppm, 210ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTE2100F vs NMCT1206FG210R |
TSR8GTF2100V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTE2100F vs TSR8GTF2100V |
HQ06S4F2100T4E | Fixed Resistor, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTE2100F vs HQ06S4F2100T4E |
MC1206P-2100-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTE2100F vs MC1206P-2100-FT101W |
RK73H2BXTE2100F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTE2100F vs RK73H2BXTE2100F |
CR32-2100FV | Fixed Resistor, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTE2100F vs CR32-2100FV |
MR12X2100FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTE2100F vs MR12X2100FQL |
RMGW32K2100FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTE2100F vs RMGW32K2100FB |
RC1206FK-07210RL | Fixed Resistor, | YAGEO Corporation | RK73H2BTTE2100F vs RC1206FK-07210RL |