Part Details for RK73H2BTTE3321F by KOA Speer Electronics Inc
Overview of RK73H2BTTE3321F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTE3321F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTE3321F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 3.32Kohms 1% RoHS: Compliant | 24840 |
|
$0.0080 / $0.1100 | Buy Now |
DISTI #
RK73H2BTTE3321F
|
TTI | Thick Film Resistors - SMD 1/4watt 3.32Kohms 1% pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0079 | Buy Now |
DISTI #
C1S413111613588
|
Chip1Stop | Res Thick Film 1206 3.32K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 26 |
|
$0.0056 | Buy Now |
Part Details for RK73H2BTTE3321F
RK73H2BTTE3321F CAD Models
RK73H2BTTE3321F Part Data Attributes
|
RK73H2BTTE3321F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTE3321F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTE3321F
This table gives cross-reference parts and alternative options found for RK73H2BTTE3321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTE3321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F3321B2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTE3321F vs 1206S4F3321B2 |
RS06K3321FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTE3321F vs RS06K3321FCL |
232272483322 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTE3321F vs 232272483322 |
NMCR1206FT3K32 | RES,SMT,THICK FILM,3.32K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTE3321F vs NMCR1206FT3K32 |
FCF06FT-3321-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTE3321F vs FCF06FT-3321-W |
FCF06FW-3321-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTE3321F vs FCF06FW-3321-W |
CR-06FP7--3K32 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTE3321F vs CR-06FP7--3K32 |
WR12X3321FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTTE3321F vs WR12X3321FTL |
FWF06FV-3321 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTE3321F vs FWF06FV-3321 |
RK73H2BTTD3321F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTE3321F vs RK73H2BTTD3321F |