Part Details for RK73H2BTTE3322F by KOA Speer Electronics Inc
Overview of RK73H2BTTE3322F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTE3322F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTE3322F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 33.2Kohms 1% RoHS: Compliant | 21953 |
|
$0.0050 / $0.1100 | Buy Now |
Part Details for RK73H2BTTE3322F
RK73H2BTTE3322F CAD Models
RK73H2BTTE3322F Part Data Attributes:
|
RK73H2BTTE3322F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTE3322F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTE3322F
This table gives cross-reference parts and alternative options found for RK73H2BTTE3322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTE3322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTD3322F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTE3322F vs RK73H2BXTD3322F |
CR1206F33K2P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTE3322F vs CR1206F33K2P10 |
RC1206FR-1333K2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTE3322F vs RC1206FR-1333K2P |
RCS3216F3322CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTE3322F vs RCS3216F3322CS |
CR1206F33K2P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTE3322F vs CR1206F33K2P20 |
MC1206S4F3322T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BTTE3322F vs MC1206S4F3322T5E |
RCG120633K2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTE3322F vs RCG120633K2FKEA |
RK73H2BXTED3322F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTE3322F vs RK73H2BXTED3322F |
CR1206F33K2D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTE3322F vs CR1206F33K2D50 |
D2512060B3322FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTE3322F vs D2512060B3322FP0 |