Part Details for RK73H2BTTE5620F by KOA Speer Electronics Inc
Overview of RK73H2BTTE5620F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTE5620F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTE5620F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 562ohms 1% RoHS: Compliant | 6542 |
|
$0.0050 / $0.1100 | Buy Now |
Part Details for RK73H2BTTE5620F
RK73H2BTTE5620F CAD Models
RK73H2BTTE5620F Part Data Attributes
|
RK73H2BTTE5620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTE5620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTE5620F
This table gives cross-reference parts and alternative options found for RK73H2BTTE5620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTE5620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FV-5620 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTE5620F vs FWF06FV-5620 |
RC1206F5620-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BTTE5620F vs RC1206F5620-07-RG70 |
RMAW32K5620FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BTTE5620F vs RMAW32K5620FB |
RC1206FR-10562R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTE5620F vs RC1206FR-10562R |
PWR12F5620TEO | Fixed Resistor, 0.3333W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTE5620F vs PWR12F5620TEO |
RMC12065621%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BTTE5620F vs RMC12065621%N |
MC1206L6F5620SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BTTE5620F vs MC1206L6F5620SE |
ASC1206-562RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTE5620F vs ASC1206-562RFT5 |
TFA1206R5620F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTTE5620F vs TFA1206R5620F-T5 |
MC1206-5620-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTE5620F vs MC1206-5620-FB101 |