Part Details for RK73H2BTTE56R2F by KOA Speer Electronics Inc
Overview of RK73H2BTTE56R2F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTE56R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTE56R2F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 56.2ohms 1% RoHS: Compliant | 7100 |
|
$0.0050 / $0.1100 | Buy Now |
Part Details for RK73H2BTTE56R2F
RK73H2BTTE56R2F CAD Models
RK73H2BTTE56R2F Part Data Attributes
|
RK73H2BTTE56R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTE56R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTE56R2F
This table gives cross-reference parts and alternative options found for RK73H2BTTE56R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTE56R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F456R2G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H2BTTE56R2F vs CR1206F456R2G |
RMC120656.21%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BTTE56R2F vs RMC120656.21%N |
AS06FTE56R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RK73H2BTTE56R2F vs AS06FTE56R2 |
RS06K56R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTE56R2F vs RS06K56R2FTL |
RK73H2BRTTDB56R2F | RES,SMT,THICK FILM,56.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BTTE56R2F vs RK73H2BRTTDB56R2F |
FCF06FW-56R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTE56R2F vs FCF06FW-56R2 |
RM12F56R2CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTE56R2F vs RM12F56R2CT-H |
RK73H2BLTDB56R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTE56R2F vs RK73H2BLTDB56R2F |
CR1206TT100V56.2R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BTTE56R2F vs CR1206TT100V56.2R+-1% |
NMCT1206FG56R2 | RESISTOR, 0.25W, 1%, 100ppm, 56.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTE56R2F vs NMCT1206FG56R2 |