Part Details for RK73H2BTTED4992F by KOA Speer Electronics Inc
Overview of RK73H2BTTED4992F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTED4992F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTED4992F
|
Mouser Electronics | Thick Film Resistors - SMD 49.9K OHM 1% RoHS: Compliant | 0 |
|
$0.0090 / $0.1100 | Order Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100PPM, 49900OHM, SURFACE MOUNT, 1206 | 8338 |
|
$0.0068 / $0.0360 | Buy Now |
DISTI #
RK73H2BTTED4992F
|
TTI | Thick Film Resistors - SMD 49.9K OHM 1% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0056 / $0.0075 | Buy Now |
DISTI #
SMC-RK73H2BTTED4992F
|
Sensible Micro Corporation | Res 1206 49.9K Ohm 1% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Cut Tape | 46 |
|
$0.0200 / $0.0215 | RFQ |
Part Details for RK73H2BTTED4992F
RK73H2BTTED4992F CAD Models
RK73H2BTTED4992F Part Data Attributes
|
RK73H2BTTED4992F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTED4992F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTED4992F
This table gives cross-reference parts and alternative options found for RK73H2BTTED4992F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTED4992F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/849.9K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTED4992F vs RMCS1/849.9K1%A |
FCF06FW-4992 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTED4992F vs FCF06FW-4992 |
SR1206FR-0749K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTED4992F vs SR1206FR-0749K9L |
MC1206-4992-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 49900ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BTTED4992F vs MC1206-4992-FB |
AR1206FR-0749K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTED4992F vs AR1206FR-0749K9L |
RMS12R-49K9-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTED4992F vs RMS12R-49K9-F |
SG73P2BTTDD4992F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTED4992F vs SG73P2BTTDD4992F |
FWF06FW-4992 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTED4992F vs FWF06FW-4992 |
FCF06FV-4992 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTED4992F vs FCF06FV-4992 |
NMCR1206FT49K9 | RES,SMT,THICK FILM,49.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTED4992F vs NMCR1206FT49K9 |