Part Details for RK73H2ELTD3321F by KOA Speer Electronics Inc
Overview of RK73H2ELTD3321F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ELTD3321F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4940 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 3.32K Ohm, 200V, 1±%, 100ppm, 1210 Case Size | 3952 |
|
$0.3500 / $1.0000 | Buy Now |
Part Details for RK73H2ELTD3321F
RK73H2ELTD3321F CAD Models
RK73H2ELTD3321F Part Data Attributes
|
RK73H2ELTD3321F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTD3321F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTD3321F
This table gives cross-reference parts and alternative options found for RK73H2ELTD3321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTD3321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTBK3321F | RES,SMT,THICK FILM,3.32K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2ELTD3321F vs RK73H2ERTBK3321F |
CR1210-2W-3321FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ELTD3321F vs CR1210-2W-3321FSNT |
CRCW12103K32FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2ELTD3321F vs CRCW12103K32FKTB |
MR10X3321FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ELTD3321F vs MR10X3321FBL |
CR-10FPB--3K32 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELTD3321F vs CR-10FPB--3K32 |
RPC1210FT3K32 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ELTD3321F vs RPC1210FT3K32 |
RMSW35K3321FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTD3321F vs RMSW35K3321FB |
ERJ14NF3321U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ELTD3321F vs ERJ14NF3321U |
CRCW12103K32FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ELTD3321F vs CRCW12103K32FKEA |
AF1210FR-073K32L | Fixed Resistor, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTD3321F vs AF1210FR-073K32L |