Part Details for RK73H2ELTE1100F by KOA Speer Electronics Inc
Overview of RK73H2ELTE1100F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ELTE1100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for RK73H2ELTE1100F
RK73H2ELTE1100F CAD Models
RK73H2ELTE1100F Part Data Attributes:
|
RK73H2ELTE1100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTE1100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTE1100F
This table gives cross-reference parts and alternative options found for RK73H2ELTE1100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTE1100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35K1100FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTE1100F vs RMC35K1100FB |
SCR35-111FV | Fixed Resistor, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2ELTE1100F vs SCR35-111FV |
AC1210FR-10110RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTE1100F vs AC1210FR-10110RL |
RK73H2ELTDB1100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTE1100F vs RK73H2ELTDB1100F |
SR1210FR-07110RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTE1100F vs SR1210FR-07110RL |
RC1210FR-07110RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTE1100F vs RC1210FR-07110RP |
CRM1210AFX-1100ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELTE1100F vs CRM1210AFX-1100ELF |
TFP1210R1100FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ELTE1100F vs TFP1210R1100FA-T5 |
RMF13FT1100 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 110ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ELTE1100F vs RMF13FT1100 |
RMSW35K1100FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTE1100F vs RMSW35K1100FB |