Part Details for RK73H2ERTTD8063D by KOA Speer Electronics Inc
Overview of RK73H2ERTTD8063D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ERTTD8063D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD8063DTR-ND
|
DigiKey | RES 806K OHM 0.5% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 | Buy Now |
DISTI #
660-RK73H2ERTTD8063D
|
Mouser Electronics | Thick Film Resistors - SMD 806K ohm 0.5% 0.5W A RoHS: Compliant | 0 |
|
$0.0870 / $0.4900 | Order Now |
Part Details for RK73H2ERTTD8063D
RK73H2ERTTD8063D CAD Models
RK73H2ERTTD8063D Part Data Attributes
|
RK73H2ERTTD8063D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD8063D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD8063D
This table gives cross-reference parts and alternative options found for RK73H2ERTTD8063D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD8063D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210DR-07806KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD8063D vs AC1210DR-07806KL |
RTT128063DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTD8063D vs RTT128063DP4 |
RK73H2ETTED8063D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD8063D vs RK73H2ETTED8063D |
RTT128063DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTD8063D vs RTT128063DTP |
CR048063D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ERTTD8063D vs CR048063D |
ERJU14D8063U | Fixed Resistor, | Panasonic Electronic Components | RK73H2ERTTD8063D vs ERJU14D8063U |
RK73H2EGBK8063D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD8063D vs RK73H2EGBK8063D |
RK73H2ELBK8063D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD8063D vs RK73H2ELBK8063D |
RM13DTN8063 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ERTTD8063D vs RM13DTN8063 |
CR1210-2W-8063DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ERTTD8063D vs CR1210-2W-8063DPT-13 |