Part Details for RK73H2ET1182F by KOA Speer Electronics Inc
Overview of RK73H2ET1182F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ET1182F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for RK73H2ET1182F
RK73H2ET1182F CAD Models
RK73H2ET1182F Part Data Attributes
|
RK73H2ET1182F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ET1182F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ET1182F
This table gives cross-reference parts and alternative options found for RK73H2ET1182F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ET1182F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS25F1182TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2ET1182F vs NRCS25F1182TRF |
CRB32TR1182F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ET1182F vs CRB32TR1182F |
MC1210-1182-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ET1182F vs MC1210-1182-FTQ |
MC1210P-1182-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ET1182F vs MC1210P-1182-FB101 |
NMCT1210FG11K8 | RESISTOR, 0.33W, 1%, 100ppm, 11800ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ET1182F vs NMCT1210FG11K8 |
RK73H2ELTDB1182F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ET1182F vs RK73H2ELTDB1182F |
HQ07S3F1182T5E | Fixed Resistor, 0.333W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ET1182F vs HQ07S3F1182T5E |
HQ07W4F1182T4E | Fixed Resistor, 0.25W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ET1182F vs HQ07W4F1182T4E |
MC1210P-1182-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ET1182F vs MC1210P-1182-FT101 |
MC1210P-1182-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ET1182F vs MC1210P-1182-FB101Q |