Part Details for RK73H2ETTD1302F by KOA Speer Electronics Inc
Overview of RK73H2ETTD1302F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD1302F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1302FCT-ND
|
DigiKey | RES 13K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2831 In Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD1302F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 13Kohms 1% RoHS: Compliant | 4330 |
|
$0.0230 / $0.2300 | Buy Now |
DISTI #
RK73H2ETTD1302F
|
TTI | Thick Film Resistors - SMD 1/2watts 13Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0227 / $0.0253 | Buy Now |
Part Details for RK73H2ETTD1302F
RK73H2ETTD1302F CAD Models
RK73H2ETTD1302F Part Data Attributes
|
RK73H2ETTD1302F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD1302F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD1302F
This table gives cross-reference parts and alternative options found for RK73H2ETTD1302F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1302F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTED1302F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1302F vs RK73H2ERTTED1302F |
CLF121013K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD1302F vs CLF121013K1%100PPM/KNS |
MR10X1302FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD1302F vs MR10X1302FQL |
CR-10FPF---13K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD1302F vs CR-10FPF---13K |
WR10X1302FDLV | Fixed Resistor, 0.5W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ETTD1302F vs WR10X1302FDLV |
RTT121302FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD1302F vs RTT121302FP3 |
RC1210FR-1313KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1302F vs RC1210FR-1313KP |
SCR35-133FV | Fixed Resistor, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2ETTD1302F vs SCR35-133FV |
RK73H2ERTTDD1302F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1302F vs RK73H2ERTTDD1302F |
RK73H2ERTBK1302F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD1302F vs RK73H2ERTBK1302F |