Part Details for RK73H2ETTD1371F by KOA Speer Electronics Inc
Overview of RK73H2ETTD1371F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD1371F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1371FCT-ND
|
DigiKey | RES 1.37K OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0334 / $0.0436 | Buy Now |
DISTI #
660-RK73H2ETTD1371F
|
Mouser Electronics | Thick Film Resistors - SMD 1/3watt 1.37Kohms 1% RoHS: Compliant | 4900 |
|
$0.0220 / $0.2200 | Buy Now |
|
Future Electronics | Res Thick Film 1210 1.37K Ohm 1% 0.5W(1/2W) 100ppm/C Pad SMD T/R Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0328 / $0.0371 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 75000 |
|
$0.0203 / $0.1500 | Buy Now |
|
Quest Components | 60000 |
|
$0.0250 / $0.2000 | Buy Now | |
DISTI #
C1S413111707896
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 400 |
|
$0.0194 / $0.0212 | Buy Now |
Part Details for RK73H2ETTD1371F
RK73H2ETTD1371F CAD Models
RK73H2ETTD1371F Part Data Attributes:
|
RK73H2ETTD1371F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD1371F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD1371F
This table gives cross-reference parts and alternative options found for RK73H2ETTD1371F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1371F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-131K37P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1371F vs RC1210FR-131K37P |
SR1210FR-071K37L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1371F vs SR1210FR-071K37L |
1210U2F1371T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTD1371F vs 1210U2F1371T5E |
CLF12101K371%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD1371F vs CLF12101K371%100PPM/KNB16 |
239073531372L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ETTD1371F vs 239073531372L |
RK73H2ETTED1371F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1371F vs RK73H2ETTED1371F |
CR35-1371FB | Fixed Resistor, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTD1371F vs CR35-1371FB |
CLF12101K371%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD1371F vs CLF12101K371%100PPM/KKB16 |
MR10X1371FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD1371F vs MR10X1371FQL |
RK73H2ETTDD1371F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1371F vs RK73H2ETTDD1371F |