Part Details for RK73H2ETTD1402F by KOA Speer Electronics Inc
Overview of RK73H2ETTD1402F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD1402F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1402FCT-ND
|
DigiKey | RES 14K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2590 In Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD1402F
|
Mouser Electronics | Thick Film Resistors - SMD 1/3watts 14Kohms 1% RoHS: Compliant | 0 |
|
$0.0240 / $0.2300 | Order Now |
DISTI #
69065987
|
Verical | Res Thick Film 1210 14K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1573 Package Multiple: 1 Date Code: 1949 | Americas - 5000 |
|
$0.0193 / $0.0199 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
RK73H2ETTD1402F
|
TTI | Thick Film Resistors - SMD 1/3watts 14Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0197 | Buy Now |
Part Details for RK73H2ETTD1402F
RK73H2ETTD1402F CAD Models
RK73H2ETTD1402F Part Data Attributes:
|
RK73H2ETTD1402F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD1402F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD1402F
This table gives cross-reference parts and alternative options found for RK73H2ETTD1402F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1402F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239073551403L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ETTD1402F vs 239073551403L |
1210W2F1402T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTD1402F vs 1210W2F1402T5E |
PWR14F1402TEU | Fixed Resistor, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD1402F vs PWR14F1402TEU |
CRS1210AFX-1402ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTD1402F vs CRS1210AFX-1402ELF |
AC1210FR-1014KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1402F vs AC1210FR-1014KL |
RC1210FR-1014KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1402F vs RC1210FR-1014KL |
CLF121014K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD1402F vs CLF121014K1%100PPM/KNS |
RK73H2ERTTD1402F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1402F vs RK73H2ERTTD1402F |
RC1210FR-1314KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1402F vs RC1210FR-1314KP |
SR1210FR-1314KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1402F vs SR1210FR-1314KL |