Part Details for RK73H2ETTD2003F by KOA Speer Electronics Inc
Overview of RK73H2ETTD2003F by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD2003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2166
|
Newark | Res, 200K, 1%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73H2ETTD2003F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0280 | Buy Now |
DISTI #
2019-RK73H2ETTD2003FCT-ND
|
DigiKey | RES 200K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5605 In Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD2003F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 200Kohms 1% RoHS: Compliant | 15601 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
V72:2272_06808990
|
Arrow Electronics | Res Thick Film 1210 200K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2018 Container: Cut Strips | Americas - 2855 |
|
$0.0185 / $0.1122 | Buy Now |
DISTI #
59475157
|
Verical | Res Thick Film 1210 200K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 319 Package Multiple: 1 Date Code: 2018 | Americas - 2855 |
|
$0.0185 / $0.0246 | Buy Now |
|
Bristol Electronics | Min Qty: 64 | 155000 |
|
$0.0063 / $0.0788 | Buy Now |
|
Quest Components | 124000 |
|
$0.0077 / $0.1050 | Buy Now | |
|
Quest Components | 2105 |
|
$0.0210 / $0.1050 | Buy Now | |
DISTI #
RK73H2ETTD2003F
|
TTI | Thick Film Resistors - SMD 1/2watts 200Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0207 / $0.0297 | Buy Now |
DISTI #
C1S413111591213
|
Chip1Stop | Res Thick Film 1210 200K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 1530 |
|
$0.0154 | Buy Now |
Part Details for RK73H2ETTD2003F
RK73H2ETTD2003F CAD Models
RK73H2ETTD2003F Part Data Attributes:
|
RK73H2ETTD2003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD2003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD2003F
This table gives cross-reference parts and alternative options found for RK73H2ETTD2003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD2003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS12FT-2003 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ETTD2003F vs FPS12FT-2003 |
PWR14F2003TEU | Fixed Resistor, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD2003F vs PWR14F2003TEU |
NRCW25F2003TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ETTD2003F vs NRCW25F2003TRF |
RMC-202003FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ETTD2003F vs RMC-202003FR |
CAR14F2003CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD2003F vs CAR14F2003CT |
RTT122003FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD2003F vs RTT122003FTP |
SR1210FR-13200KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD2003F vs SR1210FR-13200KL |
RMC1/4K204FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD2003F vs RMC1/4K204FB |
CLF1210200K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD2003F vs CLF1210200K1%100PPM/KNB8 |
CRGCQ1210F200K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ETTD2003F vs CRGCQ1210F200K |