Part Details for RK73H2ETTD2491F by KOA Speer Electronics Inc
Overview of RK73H2ETTD2491F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD2491F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2173
|
Newark | Res, 2K49, 1%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73H2ETTD2491F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0280 | Buy Now |
DISTI #
2019-RK73H2ETTD2491FCT-ND
|
DigiKey | RES 2.49K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6768 In Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD2491F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 2.49Kohms 1% RoHS: Compliant | 7902 |
|
$0.0230 / $0.2300 | Buy Now |
DISTI #
V72:2272_06809103
|
Arrow Electronics | Res Thick Film 1210 2.49K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1705 Container: Cut Strips | Americas - 2484 |
|
$0.0046 / $0.0368 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/2watt 2.49Kohms 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0225 / $0.0254 | Buy Now |
DISTI #
RK73H2ETTD2491F
|
TTI | Thick Film Resistors - SMD 1/2watt 2.49Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0257 / $0.0277 | Buy Now |
Part Details for RK73H2ETTD2491F
RK73H2ETTD2491F CAD Models
RK73H2ETTD2491F Part Data Attributes
|
RK73H2ETTD2491F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD2491F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD2491F
This table gives cross-reference parts and alternative options found for RK73H2ETTD2491F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD2491F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12102K491%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD2491F vs CLF12102K491%100PPM/KKB16 |
MR10X2491FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD2491F vs MR10X2491FQL |
SR1210FR-132K49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD2491F vs SR1210FR-132K49L |
MR10X2491FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD2491F vs MR10X2491FBL |
CRGCQ1210F2K49 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ETTD2491F vs CRGCQ1210F2K49 |
RPC1210FT2K49 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTD2491F vs RPC1210FT2K49 |
RC1210FR-132K49P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD2491F vs RC1210FR-132K49P |
CLF12102K491%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD2491F vs CLF12102K491%100PPM/KNS |
WF10P2491FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ETTD2491F vs WF10P2491FTL |
CLF12102K491%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD2491F vs CLF12102K491%100PPM/KKB8 |