There are no models available for this part yet.
Overview of RK73H2ETTD3012F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ETTD3012F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD3012FCT-ND
|
DigiKey | RES 30.1K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0334 / $0.2400 | Buy Now | |
DISTI #
660-RK73H2ETTD3012F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 30.1Kohms 1% RoHS: Compliant | 4914 |
|
$0.0250 / $0.2500 | Buy Now | |
DISTI #
RK73H2ETTD3012F
|
TTI | Thick Film Resistors - SMD 1/2watt 30.1Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0247 | Buy Now | |
DISTI #
C1S413111498907
|
Chip1Stop | Res Thick Film 1210 30.1K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0154 / $0.0416 | Buy Now |
CAD Models for RK73H2ETTD3012F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ETTD3012F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
30100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2ETTD3012F
This table gives cross-reference parts and alternative options found for RK73H2ETTD3012F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD3012F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-1030K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD3012F vs RC1210FR-1030K1L |
AC1210FR-1030K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD3012F vs AC1210FR-1030K1L |
SR1210FR-0730K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD3012F vs SR1210FR-0730K1L |
RK73H2ETTED3012F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD3012F vs RK73H2ETTED3012F |
CLF121030K11%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD3012F vs CLF121030K11%100PPM/KNB8 |
RMNW35K3012FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD3012F vs RMNW35K3012FB |
CR35-3012FV | Fixed Resistor, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTD3012F vs CR35-3012FV |
CLF121030K11%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD3012F vs CLF121030K11%100PPM/KKB8 |
RC1210FR-0730K1P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD3012F vs RC1210FR-0730K1P |
CR1210-2W-3012FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2ETTD3012F vs CR1210-2W-3012FT |
Related Parts for RK73H2ETTD3012F
-
ERJ14NF3012UFixed Resistors
-
UCD1H221MNL1GSFixed Capacitors
-
280359Headers and Edge Type Connectors
-
782632102Data Line Filters
-
VN0300L-GSmall Signal Field-Effect Transistors
-
ATSAML22N18A-AUTMicrocontrollers
-
1792245Terminals and Terminal Blocks
-
MP1496DJ-LF-ZSwitching Regulator or Controllers
-
KXTJ3-1057Other Analog ICs