Part Details for RK73H2ETTD3090F by KOA Speer Electronics Inc
Overview of RK73H2ETTD3090F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD3090F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD3090FCT-ND
|
DigiKey | RES 309 OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0334 / $0.0436 | Buy Now |
DISTI #
660-RK73H2ETTD3090F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 309ohms 1% RoHS: Compliant | 0 |
|
$0.0240 / $0.2200 | Order Now |
DISTI #
69067762
|
Verical | Res Thick Film 1210 309 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1573 Package Multiple: 1 Date Code: 1949 | Americas - 4800 |
|
$0.0193 / $0.0199 | Buy Now |
Part Details for RK73H2ETTD3090F
RK73H2ETTD3090F CAD Models
RK73H2ETTD3090F Part Data Attributes:
|
RK73H2ETTD3090F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD3090F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD3090F
This table gives cross-reference parts and alternative options found for RK73H2ETTD3090F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD3090F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTE3090F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD3090F vs RK73H2EXTE3090F |
239073533091L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ETTD3090F vs 239073533091L |
WF10P3090FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ETTD3090F vs WF10P3090FTL |
RC1210FR-10309RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD3090F vs RC1210FR-10309RL |
RTT123090FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD3090F vs RTT123090FP2 |
RK73H2ERTTDB3090F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD3090F vs RK73H2ERTTDB3090F |
CRB32TR3090F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ETTD3090F vs CRB32TR3090F |
MR10X3090FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD3090F vs MR10X3090FTL |
RMC-203090FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ETTD3090F vs RMC-203090FB |
CRGCQ1210F309R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ETTD3090F vs CRGCQ1210F309R |