Part Details for RK73H2ETTD3R32F by KOA Speer Electronics Inc
Overview of RK73H2ETTD3R32F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD3R32F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2179
|
Newark | Res, 3R32, 1%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73H2ETTD3R32F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0330 | Buy Now |
DISTI #
2019-RK73H2ETTD3R32FCT-ND
|
DigiKey | RES 3.32 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15414 In Stock |
|
$0.0247 / $0.2200 | Buy Now |
DISTI #
660-RK73H2ETTD3R32F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 3.32ohms 1% RoHS: Compliant | 8565 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
RK73H2ETTD3R32F
|
TTI | Thick Film Resistors - SMD 1/2watts 3.32ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0238 / $0.0297 | Buy Now |
DISTI #
C1S413111748811
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 400 |
|
$0.0194 / $0.0212 | Buy Now |
DISTI #
3543487
|
Farnell | RES, 3R32, 1%, 0.5W, 1210 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0326 | Buy Now |
Part Details for RK73H2ETTD3R32F
RK73H2ETTD3R32F CAD Models
RK73H2ETTD3R32F Part Data Attributes:
|
RK73H2ETTD3R32F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD3R32F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD3R32F
This table gives cross-reference parts and alternative options found for RK73H2ETTD3R32F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD3R32F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ETTDD3R32F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD3R32F vs SG73S2ETTDD3R32F |
SG73S2ETTED3R32F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD3R32F vs SG73S2ETTED3R32F |
RK73H2EGBK3R32F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD3R32F vs RK73H2EGBK3R32F |
SG73P2ETTED3R32F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD3R32F vs SG73P2ETTED3R32F |
RK73H2ELTDB3R32F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.32ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD3R32F vs RK73H2ELTDB3R32F |
PWR14F3R32TFU | Fixed Resistor, 0.5W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD3R32F vs PWR14F3R32TFU |
CAR14F3R32CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD3R32F vs CAR14F3R32CT |
CRCW12103R32FNEA | Fixed Resistor | Vishay Intertechnologies | RK73H2ETTD3R32F vs CRCW12103R32FNEA |
RK73H2ELBK3R32F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD3R32F vs RK73H2ELBK3R32F |
CR-10FPF--3R32 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD3R32F vs CR-10FPF--3R32 |