Part Details for RK73H2ETTD4R75F by KOA Speer Electronics Inc
Overview of RK73H2ETTD4R75F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD4R75F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2186
|
Newark | Res, 4R75, 1%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73H2ETTD4R75F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0330 | Buy Now |
DISTI #
2019-RK73H2ETTD4R75FCT-ND
|
DigiKey | RES 4.75 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17919 In Stock |
|
$0.0247 / $0.2200 | Buy Now |
DISTI #
660-RK73H2ETTD4R75F
|
Mouser Electronics | Thick Film Resistors - SMD 4.75 OHM 1% RoHS: Compliant | 7461 |
|
$0.0260 / $0.2600 | Buy Now |
DISTI #
69066213
|
Verical | Res Thick Film 1210 4.75 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1573 Package Multiple: 1 Date Code: 1951 | Americas - 3650 |
|
$0.0193 / $0.0199 | Buy Now |
DISTI #
RK73H2ETTD4R75F
|
TTI | Thick Film Resistors - SMD 4.75 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0257 / $0.0297 | Buy Now |
DISTI #
C1S413111579983
|
Chip1Stop | Res Thick Film 1210 4.75 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 3650 |
|
$0.0154 / $0.0173 | Buy Now |
DISTI #
3543502
|
Farnell | RES, 4R75, 1%, 0.5W, 1210 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0325 | Buy Now |
Part Details for RK73H2ETTD4R75F
RK73H2ETTD4R75F CAD Models
RK73H2ETTD4R75F Part Data Attributes:
|
RK73H2ETTD4R75F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD4R75F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD4R75F
This table gives cross-reference parts and alternative options found for RK73H2ETTD4R75F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD4R75F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-104R75L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD4R75F vs AC1210FR-104R75L |
RTT124R75FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | RK73H2ETTD4R75F vs RTT124R75FP3 |
CRCW12104R75FNEA | Fixed Resistor | Vishay Intertechnologies | RK73H2ETTD4R75F vs CRCW12104R75FNEA |
CR-10FPF--4R75 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD4R75F vs CR-10FPF--4R75 |
RTT124R75FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | RK73H2ETTD4R75F vs RTT124R75FP2 |
SG73P2ETTDD4R75F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD4R75F vs SG73P2ETTDD4R75F |
RK73H2ETTDB4R75F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD4R75F vs RK73H2ETTDB4R75F |
NRCW25F4R75TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ETTD4R75F vs NRCW25F4R75TRF |
CAR14F4R75CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD4R75F vs CAR14F4R75CT |
RK73H2EGBK4R75F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD4R75F vs RK73H2EGBK4R75F |