Part Details for RK73H2ETTD6650F by KOA Speer Electronics Inc
Overview of RK73H2ETTD6650F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD6650F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD6650FCT-ND
|
DigiKey | RES 665 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13650 In Stock |
|
$0.0213 / $0.1700 | Buy Now |
DISTI #
660-RK73H2ETTD6650F
|
Mouser Electronics | Thick Film Resistors - SMD 665 OHM 1% RoHS: Compliant | 5204 |
|
$0.0240 / $0.2300 | Buy Now |
DISTI #
78434670
|
Verical | Res Thick Film 1210 665 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 60000 |
|
$0.0093 | Buy Now |
DISTI #
69059698
|
Verical | Res Thick Film 1210 665 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 715 Package Multiple: 1 Date Code: 1951 | Americas - 5000 |
|
$0.0235 / $0.0438 | Buy Now |
|
Bristol Electronics | 425000 |
|
RFQ | ||
DISTI #
RK73H2ETTD6650F
|
TTI | Thick Film Resistors - SMD 665 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0208 / $0.0227 | Buy Now |
DISTI #
C1S413111195000
|
Chip1Stop | Res Thick Film 1210 665 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0188 / $0.0454 | Buy Now |
Part Details for RK73H2ETTD6650F
RK73H2ETTD6650F CAD Models
RK73H2ETTD6650F Part Data Attributes
|
RK73H2ETTD6650F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD6650F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD6650F
This table gives cross-reference parts and alternative options found for RK73H2ETTD6650F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD6650F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210AFX-6650ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTD6650F vs CRS1210AFX-6650ELF |
CR-10FPA--665R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD6650F vs CR-10FPA--665R |
CRM1210AFX-6650ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTD6650F vs CRM1210AFX-6650ELF |
RK73H2ETBK6650F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD6650F vs RK73H2ETBK6650F |
RC1210FR-07665RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD6650F vs RC1210FR-07665RP |
ERJ14NF6650U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTD6650F vs ERJ14NF6650U |
RK73H2ETTE6650F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD6650F vs RK73H2ETTE6650F |
ERJU14F6650U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2ETTD6650F vs ERJU14F6650U |
RTT126650FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD6650F vs RTT126650FP2 |
PWR14F6650TEU | Fixed Resistor, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD6650F vs PWR14F6650TEU |