Part Details for RK73H2ETTD68R1F by KOA Speer Electronics Inc
Overview of RK73H2ETTD68R1F by KOA Speer Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD68R1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2208
|
Newark | Res, 68R1, 1%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73H2ETTD68R1F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2007 |
|
$0.0520 / $0.0840 | Buy Now |
DISTI #
2019-RK73H2ETTD68R1FCT-ND
|
DigiKey | RES 68.1 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9800 In Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD68R1F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 68.1ohms 1% RoHS: Compliant | 4576 |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
V72:2272_06809757
|
Arrow Electronics | Res Thick Film 1210 68.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2119 Container: Cut Strips | Americas - 2171 |
|
$0.0154 / $0.0903 | Buy Now |
DISTI #
57454854
|
Verical | Res Thick Film 1210 68.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 382 Package Multiple: 1 Date Code: 2119 | Americas - 2171 |
|
$0.0154 / $0.0207 | Buy Now |
|
Bristol Electronics | 4902 |
|
RFQ | ||
|
Quest Components | 3921 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
RK73H2ETTD68R1F
|
TTI | Thick Film Resistors - SMD 1/2watts 68.1ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0257 / $0.0267 | Buy Now |
DISTI #
3543516
|
element14 Asia-Pacific | RES, 68R1, 1%, 0.5W, 1210 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0251 / $0.0857 | Buy Now |
DISTI #
3543516RL
|
element14 Asia-Pacific | RES, 68R1, 1%, 0.5W, 1210 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0251 / $0.0429 | Buy Now |
Part Details for RK73H2ETTD68R1F
RK73H2ETTD68R1F CAD Models
RK73H2ETTD68R1F Part Data Attributes:
|
RK73H2ETTD68R1F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD68R1F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD68R1F
This table gives cross-reference parts and alternative options found for RK73H2ETTD68R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD68R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD68R1F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD68R1F vs RK73H2ERTTDD68R1F |
TSR4GTF68R1V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ETTD68R1F vs TSR4GTF68R1V |
RK73H2ERTTED68R1F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD68R1F vs RK73H2ERTTED68R1F |
RTT1268R1FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD68R1F vs RTT1268R1FP3 |
RTT1268R1FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD68R1F vs RTT1268R1FP2 |
RC1210FR-1068R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD68R1F vs RC1210FR-1068R1L |
CR3568R1FV | Fixed Resistor, 0.25W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTD68R1F vs CR3568R1FV |
RPC1210FT68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTD68R1F vs RPC1210FT68R1 |
TSR4GF68R1V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ETTD68R1F vs TSR4GF68R1V |
SR1210FR-0768R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD68R1F vs SR1210FR-0768R1L |