Part Details for RK73H2ETTD6980F by KOA Speer Electronics Inc
Overview of RK73H2ETTD6980F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD6980F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD6980FCT-ND
|
DigiKey | RES 698 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD6980F
|
Mouser Electronics | Thick Film Resistors - SMD 698 OHM 1% RoHS: Compliant | 0 |
|
$0.0240 / $0.1800 | Order Now |
|
Bristol Electronics | Min Qty: 45 | 5000 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | 4000 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
RK73H2ETTD6980F
|
TTI | Thick Film Resistors - SMD 698 OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0238 | Buy Now |
Part Details for RK73H2ETTD6980F
RK73H2ETTD6980F CAD Models
RK73H2ETTD6980F Part Data Attributes
|
RK73H2ETTD6980F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD6980F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD6980F
This table gives cross-reference parts and alternative options found for RK73H2ETTD6980F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD6980F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR35-6980FV | Fixed Resistor, 0.5W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTD6980F vs CR35-6980FV |
RK73H2EGBK6980F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD6980F vs RK73H2EGBK6980F |
RK73H2ERTTEB6980F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD6980F vs RK73H2ERTTEB6980F |
RPC1210FT698R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTD6980F vs RPC1210FT698R |
NRCW25F6980TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ETTD6980F vs NRCW25F6980TRF |
SR1210FR-07698RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD6980F vs SR1210FR-07698RL |
CRB32TR6980F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ETTD6980F vs CRB32TR6980F |
CAR14F6980CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD6980F vs CAR14F6980CT |
PWR14F6980TEU | Fixed Resistor, 0.5W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD6980F vs PWR14F6980TEU |
RMF13FT6980 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 698ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ETTD6980F vs RMF13FT6980 |