Part Details for RK73H2ETTD75R0F by KOA Speer Electronics Inc
Overview of RK73H2ETTD75R0F by KOA Speer Electronics Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD75R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2212
|
Newark | Res, 75R, 1%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73H2ETTD75R0F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1050 |
|
$0.0750 / $0.1930 | Buy Now |
DISTI #
2019-RK73H2ETTD75R0FCT-ND
|
DigiKey | RES 75 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31812 In Stock |
|
$0.0210 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD75R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 75ohms 1% RoHS: Compliant | 7255 |
|
$0.0210 / $0.2300 | Buy Now |
DISTI #
V36:1790_06809875
|
Arrow Electronics | Res Thick Film 1210 75 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2348 | Americas - 5000 |
|
$0.0208 / $0.0235 | Buy Now |
DISTI #
V72:2272_06809875
|
Arrow Electronics | Res Thick Film 1210 75 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1836 Container: Cut Strips | Americas - 20 |
|
$0.0237 / $0.1963 | Buy Now |
DISTI #
78960695
|
Verical | Res Thick Film 1210 75 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2348 | Americas - 5000 |
|
$0.0208 / $0.0235 | Buy Now |
DISTI #
61134665
|
Verical | Res Thick Film 1210 75 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1825 Package Multiple: 1 Date Code: 2119 | Americas - 3630 |
|
$0.0171 | Buy Now |
|
Bristol Electronics | 10146 |
|
RFQ | ||
|
Bristol Electronics | 4107 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 75 ohm, SURFACE MOUNT, 1210 | 1989 |
|
$0.0284 / $0.0632 | Buy Now |
Part Details for RK73H2ETTD75R0F
RK73H2ETTD75R0F CAD Models
RK73H2ETTD75R0F Part Data Attributes:
|
RK73H2ETTD75R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD75R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD75R0F
This table gives cross-reference parts and alternative options found for RK73H2ETTD75R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD75R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP1210R75R0FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ETTD75R0F vs TFP1210R75R0FA-T5 |
AC1210FR-1075RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD75R0F vs AC1210FR-1075RL |
RMC35K75R0FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD75R0F vs RMC35K75R0FTE |
FPS12FW-75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ETTD75R0F vs FPS12FW-75R0 |
RK73H2ELBK75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD75R0F vs RK73H2ELBK75R0F |
CLF121075R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD75R0F vs CLF121075R1%100PPM/KNB4 |
RC1210FR-1075RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD75R0F vs RC1210FR-1075RL |
NRCW25F75R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ETTD75R0F vs NRCW25F75R0TRF |
CQ07W2F750JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTD75R0F vs CQ07W2F750JT5E |
CAR14F75R0CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD75R0F vs CAR14F75R0CT |