Part Details for RK73H2ETTDD2000F by KOA Speer Electronics Inc
Overview of RK73H2ETTDD2000F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTDD2000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2ETTDD2000F
|
Mouser Electronics | Thick Film Resistors - SMD 200 OHM 1% RoHS: Compliant | 206 |
|
$0.0240 / $0.2200 | Buy Now |
Part Details for RK73H2ETTDD2000F
RK73H2ETTDD2000F CAD Models
RK73H2ETTDD2000F Part Data Attributes:
|
RK73H2ETTDD2000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDD2000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDD2000F
This table gives cross-reference parts and alternative options found for RK73H2ETTDD2000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDD2000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K201FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTDD2000F vs RMC1/4K201FB |
CRS1210AFX-2000ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTDD2000F vs CRS1210AFX-2000ELF |
NQ07W2F2000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTDD2000F vs NQ07W2F2000T5E |
1210W2F2000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTDD2000F vs 1210W2F2000T5E |
SCR35-201FV | Fixed Resistor, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2ETTDD2000F vs SCR35-201FV |
RMNW35K201FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTDD2000F vs RMNW35K201FTP |
RMNW35K201FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTDD2000F vs RMNW35K201FB |
RMNW35K2000FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTDD2000F vs RMNW35K2000FB |
RK73H2EXTE2000F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTDD2000F vs RK73H2EXTE2000F |
WR10X2000FDLV | Fixed Resistor, 0.5W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ETTDD2000F vs WR10X2000FDLV |