Part Details for RK73H2HLTE10R0F by KOA Speer Electronics Inc
Overview of RK73H2HLTE10R0F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HLTE10R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25423 |
|
RFQ | ||
|
Bristol Electronics | 9383 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2010 | 17938 |
|
$0.0100 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2010 | 7506 |
|
$0.4200 / $1.4000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2010 | 3068 |
|
$0.0900 / $0.3000 | Buy Now |
Part Details for RK73H2HLTE10R0F
RK73H2HLTE10R0F CAD Models
RK73H2HLTE10R0F Part Data Attributes
|
RK73H2HLTE10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTE10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTE10R0F
This table gives cross-reference parts and alternative options found for RK73H2HLTE10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTE10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50K10R0FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HLTE10R0F vs RMGW50K10R0FTE |
NRC-AS50F10R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73H2HLTE10R0F vs NRC-AS50F10R0TRF |
RS10K100FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HLTE10R0F vs RS10K100FTL |
MC2010-10R0-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTE10R0F vs MC2010-10R0-FB |
RMS20FE10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2HLTE10R0F vs RMS20FE10R0 |
RMC50K100FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HLTE10R0F vs RMC50K100FTE |
MC2010-10R0-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTE10R0F vs MC2010-10R0-FT101 |
RMF20FE10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73H2HLTE10R0F vs RMF20FE10R0 |
RGC2010FTD10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HLTE10R0F vs RGC2010FTD10R0 |
ERJ12SF10R0U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73H2HLTE10R0F vs ERJ12SF10R0U |