Part Details for RK73H2HTTE3240F by KOA Speer Electronics Inc
Overview of RK73H2HTTE3240F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE3240F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE3240FCT-ND
|
DigiKey | RES 324 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0348 / $0.3100 | Buy Now |
DISTI #
660-RK73H2HTTE3240F
|
Mouser Electronics | Thick Film Resistors - SMD 324ohms 1% RoHS: Compliant | 8000 |
|
$0.0400 / $0.3100 | Buy Now |
Part Details for RK73H2HTTE3240F
RK73H2HTTE3240F CAD Models
RK73H2HTTE3240F Part Data Attributes
|
RK73H2HTTE3240F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE3240F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE3240F
This table gives cross-reference parts and alternative options found for RK73H2HTTE3240F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE3240F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3240BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE3240F vs 201007F3240BA |
MC2010P-3240-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE3240F vs MC2010P-3240-FT101Q |
MC2010P-3240-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE3240F vs MC2010P-3240-FB101Q |
RK73H2HTTEB3240F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE3240F vs RK73H2HTTEB3240F |
RK73HW2HRTTED3240F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HTTE3240F vs RK73HW2HRTTED3240F |
201007F3240T5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE3240F vs 201007F3240T5 |
MC2010-3240-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE3240F vs MC2010-3240-FT101 |
RK73HW2HTBK3240F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE3240F vs RK73HW2HTBK3240F |
201007F3240T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE3240F vs 201007F3240T1 |
RMCF2010FT324R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73H2HTTE3240F vs RMCF2010FT324R |