Part Details for RK73H2HTTE3242F by KOA Speer Electronics Inc
Overview of RK73H2HTTE3242F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE3242F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2257
|
Newark | Res, 32K4, 1%, 0.75W, 2010 Rohs Compliant: Yes |Koa RK73H2HTTE3242F Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 / $0.0460 | Buy Now |
DISTI #
2019-RK73H2HTTE3242FCT-ND
|
DigiKey | RES 32.4K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6181 In Stock |
|
$0.0345 / $0.3100 | Buy Now |
DISTI #
660-RK73H2HTTE3242F
|
Mouser Electronics | Thick Film Resistors - SMD 32.4Kohms 1% RoHS: Compliant | 938 |
|
$0.0400 / $0.3100 | Buy Now |
Part Details for RK73H2HTTE3242F
RK73H2HTTE3242F CAD Models
RK73H2HTTE3242F Part Data Attributes
|
RK73H2HTTE3242F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE3242F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE3242F
This table gives cross-reference parts and alternative options found for RK73H2HTTE3242F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE3242F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTED3242F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE3242F vs RK73HW2HLTED3242F |
SR2010FK-0732K4L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTTE3242F vs SR2010FK-0732K4L |
MC2010P-3242-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE3242F vs MC2010P-3242-FT101Q |
TSR2GF3242V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73H2HTTE3242F vs TSR2GF3242V |
WR20X3242FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73H2HTTE3242F vs WR20X3242FGL |
CR-0AFLF--32K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HTTE3242F vs CR-0AFLF--32K4 |
TSR2GTF3242V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73H2HTTE3242F vs TSR2GTF3242V |
NMCR2010FT32K4 | RES,SMT,THICK FILM,32.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HTTE3242F vs NMCR2010FT32K4 |
RMC-223242FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RK73H2HTTE3242F vs RMC-223242FB |
RK73H2HLTEB3242F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE3242F vs RK73H2HLTEB3242F |