There are no models available for this part yet.
Overview of RK73H2HTTE4123D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2HTTE4123D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE4123DCT-ND
|
DigiKey | RES 412K OHM 0.5% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1197 / $0.1348 | Buy Now | |
DISTI #
660-RK73H2HTTE4123D
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0930 / $0.5300 | Order Now |
CAD Models for RK73H2HTTE4123D by KOA Speer Electronics Inc
Part Data Attributes for RK73H2HTTE4123D by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
412000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2HTTE4123D
This table gives cross-reference parts and alternative options found for RK73H2HTTE4123D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE4123D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLBK4123D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE4123D vs RK73H2HLBK4123D |
MC2010-4123-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE4123D vs MC2010-4123-DTW |
NRC-AS50D4123TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73H2HTTE4123D vs NRC-AS50D4123TRF |
ERJS1DD4123U | Fixed Resistor, | Panasonic Electronic Components | RK73H2HTTE4123D vs ERJS1DD4123U |
RK73H2HTTEB4123D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE4123D vs RK73H2HTTEB4123D |
MC2010-4123-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE4123D vs MC2010-4123-DT |
MC2010-4123-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE4123D vs MC2010-4123-DB101Q |
RM20DEN4123 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2HTTE4123D vs RM20DEN4123 |
MC2010P-4123-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE4123D vs MC2010P-4123-DB101 |
ERJU1DD4123U | Fixed Resistor, | Panasonic Electronic Components | RK73H2HTTE4123D vs ERJU1DD4123U |