Part Details for RK73H2HTTE4123F by KOA Speer Electronics Inc
Overview of RK73H2HTTE4123F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE4123F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE4123FCT-ND
|
DigiKey | RES 412K OHM 1% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0544 / $0.0627 | Buy Now |
DISTI #
660-RK73H2HTTE4123F
|
Mouser Electronics | Thick Film Resistors - SMD 412K OHM 1% RoHS: Compliant | 0 |
|
$0.0410 / $0.3600 | Order Now |
|
Bristol Electronics | Min Qty: 20 | 4000 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | 3200 |
|
$0.0700 / $0.3500 | Buy Now |
Part Details for RK73H2HTTE4123F
RK73H2HTTE4123F CAD Models
RK73H2HTTE4123F Part Data Attributes
|
RK73H2HTTE4123F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE4123F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE4123F
This table gives cross-reference parts and alternative options found for RK73H2HTTE4123F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE4123F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F4123TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE4123F vs 201007F4123TA |
NRC-AS50F4123TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73H2HTTE4123F vs NRC-AS50F4123TRQYF |
RK73HW2HTTED4123F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE4123F vs RK73HW2HTTED4123F |
ERJU1DF4123U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2HTTE4123F vs ERJU1DF4123U |
RMC1/2K4123FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2HTTE4123F vs RMC1/2K4123FTE |
MR20X4123FQL | Fixed Resistor, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE4123F vs MR20X4123FQL |
RK73HW2HLTED4123F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE4123F vs RK73HW2HLTED4123F |
201007F4123T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE4123F vs 201007F4123T2 |
RS10K4123FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HTTE4123F vs RS10K4123FTG |
RK73H2HTTEB4123F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE4123F vs RK73H2HTTEB4123F |