Part Details for RK73H2HTTE4124F by KOA Speer Electronics Inc
Overview of RK73H2HTTE4124F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE4124F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE4124FCT-ND
|
DigiKey | RES 4.12M OHM 1% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0544 / $0.0627 | Buy Now |
DISTI #
660-RK73H2HTTE4124F
|
Mouser Electronics | Thick Film Resistors - SMD 4.12M OHM 1% RoHS: Compliant | 0 |
|
$0.0410 / $0.3600 | Order Now |
Part Details for RK73H2HTTE4124F
RK73H2HTTE4124F CAD Models
RK73H2HTTE4124F Part Data Attributes
|
RK73H2HTTE4124F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE4124F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE4124F
This table gives cross-reference parts and alternative options found for RK73H2HTTE4124F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE4124F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTBK4124F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE4124F vs RK73HW2HTBK4124F |
NMCT2010FT4M12 | RESISTOR, 0.75W, 1%, 200ppm, 4120000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE4124F vs NMCT2010FT4M12 |
NMCR2010FT4M12 | RES,SMT,THICK FILM,4.12M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HTTE4124F vs NMCR2010FT4M12 |
CR-0AFLF--4M12 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HTTE4124F vs CR-0AFLF--4M12 |
RK73HW2HRTTEB4124F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE4124F vs RK73HW2HRTTEB4124F |
NRC-AS50F4124TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RK73H2HTTE4124F vs NRC-AS50F4124TRF |
RK73HW2HTTEB4124F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE4124F vs RK73HW2HTTEB4124F |
RK73H2HLBK4124F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE4124F vs RK73H2HLBK4124F |
RC2010F4124-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73H2HTTE4124F vs RC2010F4124-07-RG70 |
BCTF002010-4124FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73H2HTTE4124F vs BCTF002010-4124FTE |