Part Details for RK73H2HTTE53R6F by KOA Speer Electronics Inc
Overview of RK73H2HTTE53R6F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE53R6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE53R6FCT-ND
|
DigiKey | RES 53.6 OHM 1% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0544 / $0.0627 | Buy Now |
DISTI #
660-RK73H2HTTE53R6F
|
Mouser Electronics | Thick Film Resistors - SMD 53.6ohms 1% RoHS: Compliant | 0 |
|
$0.0410 / $0.3600 | Order Now |
Part Details for RK73H2HTTE53R6F
RK73H2HTTE53R6F CAD Models
RK73H2HTTE53R6F Part Data Attributes
|
RK73H2HTTE53R6F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE53R6F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE53R6F
This table gives cross-reference parts and alternative options found for RK73H2HTTE53R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE53R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2010FT53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73H2HTTE53R6F vs RMEF2010FT53R6 |
RK73HW2HRTTEB53R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE53R6F vs RK73HW2HRTTEB53R6F |
MR20X53R6FQL | Fixed Resistor, 0.5W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE53R6F vs MR20X53R6FQL |
MC2010-53R6-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2HTTE53R6F vs MC2010-53R6-FT101W |
MC2010L6F53R6SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RK73H2HTTE53R6F vs MC2010L6F53R6SE |
RK73HW2HLBK53R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE53R6F vs RK73HW2HLBK53R6F |
MC2010-53R6-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE53R6F vs MC2010-53R6-FTQ |
RC2010F53R6-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73H2HTTE53R6F vs RC2010F53R6-07-RG70 |
MC2010-53R6-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE53R6F vs MC2010-53R6-FBW |
MC2010P-53R6-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2HTTE53R6F vs MC2010P-53R6-FT101W |