There are no models available for this part yet.
Overview of RK73H2HTTE5600F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2HTTE5600F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE5600FCT-ND
|
DigiKey | RES 560 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2930 In Stock |
|
$0.0345 / $0.3100 | Buy Now | |
DISTI #
660-RK73H2HTTE5600F
|
Mouser Electronics | Thick Film Resistors - SMD 560 OHM 1% RoHS: Compliant | 4947 |
|
$0.0340 / $0.3100 | Buy Now | |
DISTI #
RK73H2HTTE5600F
|
TTI | Thick Film Resistors - SMD 560 OHM 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0292 / $0.0298 | Buy Now | |
DISTI #
C1S413111638259
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 8000 |
|
$0.0311 | Buy Now |
CAD Models for RK73H2HTTE5600F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2HTTE5600F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
560 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2HTTE5600F
This table gives cross-reference parts and alternative options found for RK73H2HTTE5600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE5600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2010FT560R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73H2HTTE5600F vs RMEF2010FT560R |
RK73H2HTTEB5600F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE5600F vs RK73H2HTTEB5600F |
RMCF2010FT560R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73H2HTTE5600F vs RMCF2010FT560R |
RS10K561FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HTTE5600F vs RS10K561FCL |
WR20X5600FTL | Fixed Resistor, 0.5W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE5600F vs WR20X5600FTL |
RK73HW2HRTTE5600F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HTTE5600F vs RK73HW2HRTTE5600F |
RMC50K561FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTE5600F vs RMC50K561FTE |
NMCR2010FT560R | RES,SMT,THICK FILM,560 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HTTE5600F vs NMCR2010FT560R |
RK73HW2HRTTED5600F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HTTE5600F vs RK73HW2HRTTED5600F |
RC2010FK-07560RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTTE5600F vs RC2010FK-07560RP |