There are no models available for this part yet.
Overview of RK73H2HTTE5620F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2HTTE5620F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE5620FCT-ND
|
DigiKey | RES 562 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19730 In Stock |
|
$0.0345 / $0.3100 | Buy Now | |
DISTI #
660-RK73H2HTTE5620F
|
Mouser Electronics | Thick Film Resistors - SMD 562ohms 1% RoHS: Compliant | 5884 |
|
$0.0400 / $0.3100 | Buy Now | |
Bristol Electronics | 4000 |
|
RFQ | ||||
DISTI #
RK73H2HTTE5620F
|
TTI | Thick Film Resistors - SMD 562ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0400 | Buy Now |
CAD Models for RK73H2HTTE5620F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2HTTE5620F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
562 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2HTTE5620F
This table gives cross-reference parts and alternative options found for RK73H2HTTE5620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE5620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK5620F | RES,SMT,THICK FILM,562 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73H2HTTE5620F vs RK73HW2HRTBK5620F |
RS10K5620FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HTTE5620F vs RS10K5620FC |
MC2010-5620-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2010 | RCD Components Inc | RK73H2HTTE5620F vs MC2010-5620-FTW |
201007F5620TD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE5620F vs 201007F5620TD |
201007F5620BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE5620F vs 201007F5620BD |
CR-0AFLF--562R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HTTE5620F vs CR-0AFLF--562R |
RK73HW2HLBK5620F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE5620F vs RK73HW2HLBK5620F |
201007F5620B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE5620F vs 201007F5620B2 |
RS10K5620FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HTTE5620F vs RS10K5620FTG |
201007F5620TAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE5620F vs 201007F5620TAE |
Related Parts for RK73H2HTTE5620F
-
RC2010FK-07562RLFixed Resistors
-
C0603C222K1RACTUFixed Capacitors
-
3-102977-6Headers and Edge Type Connectors
-
1N4148W-TPRectifier Diodes
-
ATSAMD21E18A-MFMicrocontrollers
-
LP2981IM5-5.0Linear Regulator ICs
-
MMBT4401Small Signal Bipolar Transistors
-
IL261-3EOther Analog ICs
-
39-30-1101Power Connectors