Part Details for RK73H2HTTE6041F by KOA Speer Electronics Inc
Overview of RK73H2HTTE6041F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE6041F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE6041FCT-ND
|
DigiKey | RES 6.04K OHM 1% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0544 / $0.0627 | Buy Now |
DISTI #
660-RK73H2HTTE6041F
|
Mouser Electronics | Thick Film Resistors - SMD 6.04K OHM 1% RoHS: Compliant | 0 |
|
$0.0470 / $0.3600 | Order Now |
DISTI #
RK73H2HTTE6041F
|
TTI | Thick Film Resistors - SMD 6.04K OHM 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0500 | Buy Now |
Part Details for RK73H2HTTE6041F
RK73H2HTTE6041F CAD Models
RK73H2HTTE6041F Part Data Attributes
|
RK73H2HTTE6041F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE6041F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE6041F
This table gives cross-reference parts and alternative options found for RK73H2HTTE6041F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE6041F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR50TR6041F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RK73H2HTTE6041F vs CR50TR6041F |
RTT206041FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTE6041F vs RTT206041FTE |
TSR2GTF6041V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73H2HTTE6041F vs TSR2GTF6041V |
MC2010-6041-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE6041F vs MC2010-6041-FB |
MR20X6041FTL | Fixed Resistor, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE6041F vs MR20X6041FTL |
RMCS1/26.04K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE6041F vs RMCS1/26.04K1%A |
232276166042L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2HTTE6041F vs 232276166042L |
MC2010-6041-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE6041F vs MC2010-6041-FT101Q |
RK73HW2HLTEB6041F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE6041F vs RK73HW2HLTEB6041F |
RTT206041FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTE6041F vs RTT206041FE2 |