Part Details for RK73H3ALTE2211F by KOA Speer Electronics Inc
Overview of RK73H3ALTE2211F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ALTE2211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8371 |
|
RFQ |
Part Details for RK73H3ALTE2211F
RK73H3ALTE2211F CAD Models
RK73H3ALTE2211F Part Data Attributes
|
RK73H3ALTE2211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTE2211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTE2211F
This table gives cross-reference parts and alternative options found for RK73H3ALTE2211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE2211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTED2211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTE2211F vs RK73HW3ARTTED2211F |
239076362212L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73H3ALTE2211F vs 239076362212L |
RC2512FK-072K21 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ALTE2211F vs RC2512FK-072K21 |
RMC-242211FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73H3ALTE2211F vs RMC-242211FK |
FCF25FX-2211-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTE2211F vs FCF25FX-2211-W |
CTTKFR2512FTE2211 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ALTE2211F vs CTTKFR2512FTE2211 |
RK73HW3ATTEB2211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE2211F vs RK73HW3ATTEB2211F |
RK73H3ALTEB2211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE2211F vs RK73H3ALTEB2211F |
CR2512F2K21D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ALTE2211F vs CR2512F2K21D50 |
RMCS12.21K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ALTE2211F vs RMCS12.21K1%R |