Part Details for RK73H3ATTE1100F by KOA Speer Electronics Inc
Overview of RK73H3ATTE1100F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE1100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2295
|
Newark | Res, 110R, 1%, 1W, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE1100F Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 / $0.0560 | Buy Now |
DISTI #
2019-RK73H3ATTE1100FCT-ND
|
DigiKey | RES 110 OHM 1% 1W 2512 Min Qty: 1000 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0439 / $0.0791 | Buy Now |
DISTI #
660-RK73H3ATTE1100F
|
Mouser Electronics | Thick Film Resistors - SMD 110 OHM 1% RoHS: Compliant | 2969 |
|
$0.0430 / $0.4200 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1053 / $0.3510 | Buy Now |
Part Details for RK73H3ATTE1100F
RK73H3ATTE1100F CAD Models
RK73H3ATTE1100F Part Data Attributes
|
RK73H3ATTE1100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE1100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE1100F
This table gives cross-reference parts and alternative options found for RK73H3ATTE1100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE1100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA2512R1100F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73H3ATTE1100F vs TFA2512R1100F-T4 |
FCF25FY-1100-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTE1100F vs FCF25FY-1100-W |
RK73HW3ARTTED1100F | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE1100F vs RK73HW3ARTTED1100F |
RC12K1100FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE1100F vs RC12K1100FCG |
RTT251100FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE1100F vs RTT251100FTE |
9C25121W1100FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATTE1100F vs 9C25121W1100FKPF5 |
NRCS100F1100TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H3ATTE1100F vs NRCS100F1100TRF |
HQ121WF1100T4E | Fixed Resistor, 1W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE1100F vs HQ121WF1100T4E |
TSR1GF1100V | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ATTE1100F vs TSR1GF1100V |
RK73H3ATTEB1100F | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE1100F vs RK73H3ATTEB1100F |