Part Details for RK73H3ATTE2400F by KOA Speer Electronics Inc
Overview of RK73H3ATTE2400F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE2400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE2400FCT-ND
|
DigiKey | RES 240 OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1997 In Stock |
|
$0.0685 / $0.3900 | Buy Now |
DISTI #
660-RK73H3ATTE2400F
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0470 / $0.4200 | Order Now |
|
LCSC | 1W Thick Film Resistors 100ppm/ 1% 240 2512 Chip Resistor - Surface Mount ROHS | 3645 |
|
$0.0574 / $0.0976 | Buy Now |
Part Details for RK73H3ATTE2400F
RK73H3ATTE2400F CAD Models
RK73H3ATTE2400F Part Data Attributes
|
RK73H3ATTE2400F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE2400F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE2400F
This table gives cross-reference parts and alternative options found for RK73H3ATTE2400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE2400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12FL4--240R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73H3ATTE2400F vs CR-12FL4--240R- |
RMCF2512FT240R | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73H3ATTE2400F vs RMCF2512FT240R |
RK73HW3ATTEB2400F | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE2400F vs RK73HW3ATTEB2400F |
RK73H3ALTED2400F | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE2400F vs RK73H3ALTED2400F |
RMS25FE2400 | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H3ATTE2400F vs RMS25FE2400 |
RMEF2512FT240R | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73H3ATTE2400F vs RMEF2512FT240R |
RK73HW3ARTTEB2400F | RES,SMT,THICK FILM,240 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ATTE2400F vs RK73HW3ARTTEB2400F |
RK73H3ALBK2400F | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE2400F vs RK73H3ALBK2400F |
232276362401L | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTE2400F vs 232276362401L |
RK73H3ATBK2400F | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE2400F vs RK73H3ATBK2400F |