-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2304
|
Newark | Res, 2R, 1%, 1W, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE2R00F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0730 | Buy Now |
DISTI #
2019-RK73H3ATTE2R00FCT-ND
|
DigiKey | RES 2 OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9658 In Stock |
|
$0.0513 / $0.4500 | Buy Now |
DISTI #
660-RK73H3ATTE2R00F
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 2ohms 1% RoHS: Compliant | 5906 |
|
$0.0500 / $0.4100 | Buy Now |
DISTI #
83678772
|
Verical | Res Thick Film 2512 2 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2427 | Americas - 4000 |
|
$0.3392 / $0.3571 | Buy Now |
|
Bristol Electronics | 7043 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 2530 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 200 PPM, 2 OHM, SURFACE MOUNT, 2512, LEAD FREE | 2024 |
|
$0.0075 / $0.0750 | Buy Now |
DISTI #
RK73H3ATTE2R00F
|
TTI | Thick Film Resistors - SMD 1watts 2ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0560 / $0.0800 | Buy Now |
DISTI #
C1S413110966313
|
Chip1Stop | Res Thick Film 2512 2 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No | 4000 |
|
$0.3571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H3ATTE2R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE2R00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H3ATTE2R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE2R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTED2R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE2R00F vs RK73HW3ATTED2R00F |
RC2512FK-072RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTE2R00F vs RC2512FK-072RL |
CQ121WF200KT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE2R00F vs CQ121WF200KT4E |
RK73H3ATTED2R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE2R00F vs RK73H3ATTED2R00F |
CR2512-1W-2R00FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTE2R00F vs CR2512-1W-2R00FPT-13 |
RC2512FK-072R | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTE2R00F vs RC2512FK-072R |
239076362008L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATTE2R00F vs 239076362008L |
232276362008 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTE2R00F vs 232276362008 |
RMGW63-2R00FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RK73H3ATTE2R00F vs RMGW63-2R00FB |
RK73H3ALTEB2R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE2R00F vs RK73H3ALTEB2R00F |