Part Details for RK73H3ATTE3321F by KOA Speer Electronics Inc
Overview of RK73H3ATTE3321F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE3321F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2328
|
Newark | Res, 3K32, 1%, 1W, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE3321F Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 / $0.0560 | Buy Now |
DISTI #
2019-RK73H3ATTE3321FCT-ND
|
DigiKey | RES 3.32K OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10170 In Stock |
|
$0.0439 / $0.3900 | Buy Now |
DISTI #
660-RK73H3ATTE3321F
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 3.32Kohms 1% RoHS: Compliant | 3459 |
|
$0.0430 / $0.3900 | Buy Now |
|
Bristol Electronics | 4747 |
|
RFQ | ||
DISTI #
RK73H3ATTE3321F
|
TTI | Thick Film Resistors - SMD 1watts 3.32Kohms 1% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0470 | Buy Now |
Part Details for RK73H3ATTE3321F
RK73H3ATTE3321F CAD Models
RK73H3ATTE3321F Part Data Attributes
|
RK73H3ATTE3321F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE3321F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE3321F
This table gives cross-reference parts and alternative options found for RK73H3ATTE3321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE3321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT253321FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE3321F vs RTT253321FE4 |
RCS6432F3321AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73H3ATTE3321F vs RCS6432F3321AS |
CR2512AFX-3321EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73H3ATTE3321F vs CR2512AFX-3321EAS |
CQ121WF3321T4E | Fixed Resistor, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE3321F vs CQ121WF3321T4E |
RMC25123K321%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73H3ATTE3321F vs RMC25123K321%N |
RK73H3ATTEB3321F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE3321F vs RK73H3ATTEB3321F |
RTT253321FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE3321F vs RTT253321FTE |
RK73HW3ATTEB3321F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE3321F vs RK73HW3ATTEB3321F |
RMCS13.32K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ATTE3321F vs RMCS13.32K1%R |
RK73HW3ALTEB3321F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE3321F vs RK73HW3ALTEB3321F |