Part Details for RK73H3ATTE5600F by KOA Speer Electronics Inc
Overview of RK73H3ATTE5600F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE5600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE5600FCT-ND
|
DigiKey | RES 560 OHM 1% 1W 2512 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$0.0435 / $0.3400 | Buy Now |
DISTI #
660-RK73H3ATTE5600F
|
Mouser Electronics | Thick Film Resistors - SMD 560 ohm 1% 1W AEC-Q2 RoHS: Compliant | 0 |
|
$0.0500 / $0.3400 | Order Now |
Part Details for RK73H3ATTE5600F
RK73H3ATTE5600F CAD Models
RK73H3ATTE5600F Part Data Attributes
|
RK73H3ATTE5600F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE5600F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE5600F
This table gives cross-reference parts and alternative options found for RK73H3ATTE5600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE5600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276365601 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTE5600F vs 232276365601 |
RC12K561FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ATTE5600F vs RC12K561FT |
RK73HW3ARTBK5600F | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE5600F vs RK73HW3ARTBK5600F |
9C25121W5600FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATTE5600F vs 9C25121W5600FKPF5 |
RMCS15601%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ATTE5600F vs RMCS15601%R |
RMCF2512FT560R | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73H3ATTE5600F vs RMCF2512FT560R |
RC12K561FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE5600F vs RC12K561FTG |
RMCS15601%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ATTE5600F vs RMCS15601%A |
CRG2512F560R | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 560ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RK73H3ATTE5600F vs CRG2512F560R |
MP003884 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RK73H3ATTE5600F vs MP003884 |