Part Details for RK73H3ATTE5620D by KOA Speer Electronics Inc
Overview of RK73H3ATTE5620D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE5620D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE5620DCT-ND
|
DigiKey | RES 562 OHM 0.5% 1W 2512 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1356 / $0.1528 | Buy Now |
DISTI #
660-RK73H3ATTE5620D
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1130 / $0.6000 | Order Now |
Part Details for RK73H3ATTE5620D
RK73H3ATTE5620D CAD Models
RK73H3ATTE5620D Part Data Attributes
|
RK73H3ATTE5620D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE5620D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE5620D
This table gives cross-reference parts and alternative options found for RK73H3ATTE5620D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE5620D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1TD5620U | Fixed Resistor, | Panasonic Electronic Components | RK73H3ATTE5620D vs ERJU1TD5620U |
RTT255620DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE5620D vs RTT255620DE3 |
RCM6432D5620CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73H3ATTE5620D vs RCM6432D5620CS |
RK73HW3ATTEB5620D | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE5620D vs RK73HW3ATTEB5620D |
RK73HW3ARTTEB5620D | RES,SMT,THICK FILM,562 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ATTE5620D vs RK73HW3ARTTEB5620D |
CR2512-1W-5620DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTE5620D vs CR2512-1W-5620DT-13 |
RK73H3ATTED5620D | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE5620D vs RK73H3ATTED5620D |
RK73HW3ARTTEB5620D | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE5620D vs RK73HW3ARTTEB5620D |
RK73HW3ARTBK5620D | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE5620D vs RK73HW3ARTBK5620D |
RTT255620DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE5620D vs RTT255620DE2 |