Part Details for RK73H3ATTE5621F by KOA Speer Electronics Inc
Overview of RK73H3ATTE5621F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE5621F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE5621FCT-ND
|
DigiKey | RES 5.62K OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2882 In Stock |
|
$0.0592 / $0.3900 | Buy Now |
DISTI #
660-RK73H3ATTE5621F
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 5.62Kohms 1% RoHS: Compliant | 0 |
|
$0.0430 / $0.3900 | Order Now |
DISTI #
RK73H3ATTE5621F
|
TTI | Thick Film Resistors - SMD 1watts 5.62Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0430 | Buy Now |
DISTI #
C1S413111613816
|
Chip1Stop | Res Thick Film 2512 5.62K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 3946 |
|
$0.0442 / $0.0552 | Buy Now |
Part Details for RK73H3ATTE5621F
RK73H3ATTE5621F CAD Models
RK73H3ATTE5621F Part Data Attributes
|
RK73H3ATTE5621F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE5621F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE5621F
This table gives cross-reference parts and alternative options found for RK73H3ATTE5621F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE5621F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ121WF5621T4E | Fixed Resistor, 1W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE5621F vs CQ121WF5621T4E |
25121WF5621BB | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE5621F vs 25121WF5621BB |
ERJ1TNF5621U | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ATTE5621F vs ERJ1TNF5621U |
RC12K5621FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ATTE5621F vs RC12K5621FCL |
RK73HW3ARTTED5621F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE5621F vs RK73HW3ARTTED5621F |
FCF25FY-5621 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTE5621F vs FCF25FY-5621 |
RTT255621FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE5621F vs RTT255621FE4 |
RK73H3ALTED5621F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE5621F vs RK73H3ALTED5621F |
25121WF5621CAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE5621F vs 25121WF5621CAE |
RK73H3ATBK5621F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE5621F vs RK73H3ATBK5621F |