Part Details for RK73H3ATTE8R20F by KOA Speer Electronics Inc
Overview of RK73H3ATTE8R20F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE8R20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2354
|
Newark | Res, 8R2, 1%, 1W, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE8R20F Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
2019-RK73H3ATTE8R20FCT-ND
|
DigiKey | RES 8.2 OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8005 In Stock |
|
$0.0513 / $0.4500 | Buy Now |
DISTI #
660-RK73H3ATTE8R20F
|
Mouser Electronics | Thick Film Resistors - SMD 8.2 OHM 1% RoHS: Compliant | 5388 |
|
$0.0500 / $0.4100 | Buy Now |
DISTI #
RK73H3ATTE8R20F
|
TTI | Thick Film Resistors - SMD 8.2 OHM 1% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0590 | Buy Now |
Part Details for RK73H3ATTE8R20F
RK73H3ATTE8R20F CAD Models
RK73H3ATTE8R20F Part Data Attributes:
|
RK73H3ATTE8R20F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE8R20F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE8R20F
This table gives cross-reference parts and alternative options found for RK73H3ATTE8R20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE8R20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C25121W8R20FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATTE8R20F vs 9C25121W8R20FLPF5 |
BCTS002512-8R20FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73H3ATTE8R20F vs BCTS002512-8R20FTE |
CR2512-1W-8R20FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTE8R20F vs CR2512-1W-8R20FT-13 |
RK73HW3ALTED8R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE8R20F vs RK73HW3ALTED8R20F |
RK73HW3ATBK8R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE8R20F vs RK73HW3ATBK8R20F |
CR018R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H3ATTE8R20F vs CR018R20F |
AF2512FK-078R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTE8R20F vs AF2512FK-078R2L |
RK73HW3ALBK8R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE8R20F vs RK73HW3ALBK8R20F |
RK73H3ATTED8R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE8R20F vs RK73H3ATTED8R20F |
CR2512-F/-8R20ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73H3ATTE8R20F vs CR2512-F/-8R20ELF |