There are no models available for this part yet.
Overview of RK73H3ATTE9091F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H3ATTE9091F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE9091FCT-ND
|
DigiKey | RES 9.09K OHM 1% 1W 2512 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 / $0.0791 | Buy Now | |
DISTI #
660-RK73H3ATTE9091F
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 9.09Kohms 1% RoHS: Compliant | 0 |
|
$0.0600 / $0.3900 | Order Now | |
Bristol Electronics | Min Qty: 12 | 4000 |
|
$0.0675 / $0.4500 | Buy Now | ||
Bristol Electronics | 3665 |
|
RFQ | ||||
Quest Components | 3200 |
|
$0.1200 / $0.6000 | Buy Now | |||
DISTI #
RK73H3ATTE9091F
|
TTI | Thick Film Resistors - SMD 1watts 9.09Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0550 | Buy Now |
CAD Models for RK73H3ATTE9091F by KOA Speer Electronics Inc
Part Data Attributes for RK73H3ATTE9091F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
9090 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H3ATTE9091F
This table gives cross-reference parts and alternative options found for RK73H3ATTE9091F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE9091F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF9091BDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE9091F vs 25121WF9091BDE |
25121WF9091BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE9091F vs 25121WF9091BA |
NRCS100F9091TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H3ATTE9091F vs NRCS100F9091TRF |
25121WF9091C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE9091F vs 25121WF9091C5E |
25121WF9091B2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE9091F vs 25121WF9091B2E |
RC12K9091FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE9091F vs RC12K9091FCG |
CTTKFR2512FTE9091 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ATTE9091F vs CTTKFR2512FTE9091 |
25121WF9091C4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE9091F vs 25121WF9091C4 |
RMC25129K091%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73H3ATTE9091F vs RMC25129K091%N |
CR2512-1W-9091FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H3ATTE9091F vs CR2512-1W-9091FT |