Part Details for RK73HW2HRTTE1200D by KOA Speer Electronics Inc
Overview of RK73HW2HRTTE1200D by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW2HRTTE1200D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2HRTTE1200D
|
Mouser Electronics | Thick Film Resistors - SMD 120 ohm 0.5% 0.75W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.1370 / $0.6400 | Order Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.2192 / $0.5480 | Buy Now |
Part Details for RK73HW2HRTTE1200D
RK73HW2HRTTE1200D CAD Models
RK73HW2HRTTE1200D Part Data Attributes
|
RK73HW2HRTTE1200D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTE1200D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTE1200D
This table gives cross-reference parts and alternative options found for RK73HW2HRTTE1200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTE1200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K121DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RK73HW2HRTTE1200D vs RS10K121DT |
MC2010-1200-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTE1200D vs MC2010-1200-DB101 |
MC2010P-1200-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTE1200D vs MC2010P-1200-DB101Q |
RK73H2HTTED1200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTE1200D vs RK73H2HTTED1200D |
CR-0ADL9--120R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTTE1200D vs CR-0ADL9--120R |
SCR50-121DE | Fixed Resistor, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73HW2HRTTE1200D vs SCR50-121DE |
CR-0ADLF--120R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTTE1200D vs CR-0ADLF--120R |
RK73HW2HTBK1200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTE1200D vs RK73HW2HTBK1200D |
AC2010DK-07120RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HRTTE1200D vs AC2010DK-07120RL |
MC2010-1200-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTE1200D vs MC2010-1200-DT101Q |