Part Details for RK73HW2HRTTE5234F by KOA Speer Electronics Inc
Overview of RK73HW2HRTTE5234F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW2HRTTE5234F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2HRTTE5234F
|
Mouser Electronics | Thick Film Resistors - SMD 5.23M ohm 1% 0.75W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.0930 / $0.5300 | Order Now |
Part Details for RK73HW2HRTTE5234F
RK73HW2HRTTE5234F CAD Models
RK73HW2HRTTE5234F Part Data Attributes
|
RK73HW2HRTTE5234F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTE5234F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5230000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTE5234F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTE5234F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTE5234F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50-5234FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HRTTE5234F vs RMGW50-5234FTE |
CAR20F5234CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RK73HW2HRTTE5234F vs CAR20F5234CT |
NRC-AS50F5234TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73HW2HRTTE5234F vs NRC-AS50F5234TRF |
RK73HW2HLTE5234F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTE5234F vs RK73HW2HLTE5234F |
RK73HW2HRTBK5234F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTE5234F vs RK73HW2HRTBK5234F |
RK73H2HLTED5234F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTE5234F vs RK73H2HLTED5234F |
BCTF002010-5234FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73HW2HRTTE5234F vs BCTF002010-5234FTE |
RK73H2HLBK5234F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTE5234F vs RK73H2HLBK5234F |
RK73HW2HTTED5234F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTE5234F vs RK73HW2HTTED5234F |
NMCR2010FT5M23 | RES,SMT,THICK FILM,5.23M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73HW2HRTTE5234F vs NMCR2010FT5M23 |