Part Details for RK73HW3ARTTE1000F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE1000F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73HW3ARTTE1000FCT-ND
|
DigiKey | RES 100 OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1578 / $0.9000 | Buy Now |
DISTI #
660-RK73H3ARTTE1000F
|
Mouser Electronics | Thick Film Resistors - SMD 100 ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 3252 |
|
$0.1560 / $0.7300 | Buy Now |
Part Details for RK73HW3ARTTE1000F
RK73HW3ARTTE1000F CAD Models
RK73HW3ARTTE1000F Part Data Attributes
|
RK73HW3ARTTE1000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE1000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE1000F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATBK1000F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE1000F vs RK73HW3ATBK1000F |
MP003874 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RK73HW3ARTTE1000F vs MP003874 |
RTT251000FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTE1000F vs RTT251000FE3 |
RC12K101FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTE1000F vs RC12K101FTG |
RC12K101FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTE1000F vs RC12K101FCG |
RMEF2512FT100R | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3ARTTE1000F vs RMEF2512FT100R |
FCF25FX-1000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ARTTE1000F vs FCF25FX-1000 |
CR2512F100RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ARTTE1000F vs CR2512F100RD50 |
FCF25FY-1000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ARTTE1000F vs FCF25FY-1000 |
ERJU1TF1000U | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73HW3ARTTE1000F vs ERJU1TF1000U |