Part Details for RK73HW3ARTTE1001F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE1001F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE1001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73HW3ARTTE1001FCT-ND
|
DigiKey | RES 1K OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1578 / $0.9000 | Buy Now |
DISTI #
660-RK73H3ARTTE1001F
|
Mouser Electronics | Thick Film Resistors - SMD 1K ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 3081 |
|
$0.1560 / $0.7300 | Buy Now |
DISTI #
RK73HW3ARTTE1001F
|
TTI | Thick Film Resistors - SMD 1K ohm 1% 1W AEC-Q200 ANTI-SULFUR pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1560 | Buy Now |
Part Details for RK73HW3ARTTE1001F
RK73HW3ARTTE1001F CAD Models
RK73HW3ARTTE1001F Part Data Attributes
|
RK73HW3ARTTE1001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE1001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE1001F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALBK1001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTE1001F vs RK73H3ALBK1001F |
WCR2512LF-1001-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73HW3ARTTE1001F vs WCR2512LF-1001-F-E-LT |
239076361002L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ARTTE1001F vs 239076361002L |
RCM6432F1001AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ARTTE1001F vs RCM6432F1001AS |
TSR1GTF1001V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73HW3ARTTE1001F vs TSR1GTF1001V |
RTT251001FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTE1001F vs RTT251001FE4 |
9C25121W1001FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ARTTE1001F vs 9C25121W1001FKPF5 |
RC2512FK-071KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTE1001F vs RC2512FK-071KP |
RMC25121K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73HW3ARTTE1001F vs RMC25121K1% |
CR63TR1001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73HW3ARTTE1001F vs CR63TR1001F |