Part Details for RK73HW3ARTTE1870F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE1870F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE1870F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73HW3ARTTE1870FCT-ND
|
DigiKey | RES 187 OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1578 / $0.9000 | Buy Now |
DISTI #
660-RK73H3ARTTE1870F
|
Mouser Electronics | Thick Film Resistors - SMD 187 ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 3055 |
|
$0.1560 / $0.7300 | Buy Now |
Part Details for RK73HW3ARTTE1870F
RK73HW3ARTTE1870F CAD Models
RK73HW3ARTTE1870F Part Data Attributes
|
RK73HW3ARTTE1870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE1870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE1870F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE1870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE1870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTEB1870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTE1870F vs RK73HW3ALTEB1870F |
RC12K1870FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTE1870F vs RC12K1870FBG |
25121WF1870T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTE1870F vs 25121WF1870T4E |
RMCS11871%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ARTTE1870F vs RMCS11871%A |
BCTS002512-1870FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ARTTE1870F vs BCTS002512-1870FTE |
RK73HW3ALTE1870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE1870F vs RK73HW3ALTE1870F |
CR-12FL4--187R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73HW3ARTTE1870F vs CR-12FL4--187R- |
RK73HW3ALTED1870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE1870F vs RK73HW3ALTED1870F |
RK73HW3ATBK1870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE1870F vs RK73HW3ATBK1870F |
TSR1GTF1870V | Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73HW3ARTTE1870F vs TSR1GTF1870V |