Part Details for RK73HW3ARTTE2401F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE2401F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE2401F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73HW3ARTTE2401FCT-ND
|
DigiKey | RES 2.4K OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.1578 / $0.9000 | Buy Now |
DISTI #
660-RK73H3ARTTE2401F
|
Mouser Electronics | Thick Film Resistors - SMD 2.4K ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 3717 |
|
$0.1560 / $0.7300 | Buy Now |
Part Details for RK73HW3ARTTE2401F
RK73HW3ARTTE2401F CAD Models
RK73HW3ARTTE2401F Part Data Attributes
|
RK73HW3ARTTE2401F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE2401F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE2401F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE2401F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE2401F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239076362402L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ARTTE2401F vs 239076362402L |
CR2512-1W-2401FPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ARTTE2401F vs CR2512-1W-2401FPT |
232276362402 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ARTTE2401F vs 232276362402 |
RMC1K2401FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73HW3ARTTE2401F vs RMC1K2401FB |
RK73HW3ARTTED2401F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE2401F vs RK73HW3ARTTED2401F |
RMCS12.4K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ARTTE2401F vs RMCS12.4K1%R |
CR2512AFX-2401EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73HW3ARTTE2401F vs CR2512AFX-2401EAS |
CR2512-1W-2401FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ARTTE2401F vs CR2512-1W-2401FT-13 |
RK73H3ATBK2401F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTE2401F vs RK73H3ATBK2401F |
RC12K242FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTE2401F vs RC12K242FBG |